KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Tinned Copper Wire
                                                                                                  Print Page

                                                                                                  TCW24 500G

                                                                                                  Tinned Copper Wire, Solid, BS EN 13602:2013 CW004A, 24 SWG, 0.25 mm², 17 A, 754.6 ft, 230 m

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO TCW24 500G
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoTCW24 500G
                                                                                                  Newark Part No.14M2275
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$25.740
                                                                                                  25+$23.670
                                                                                                  50+$21.610
                                                                                                  100+$20.120
                                                                                                  250+$18.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoTCW24 500G
                                                                                                  Newark Part No.14M2275
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Wire Gauge24SWG
                                                                                                  Conductor Area CSA0.25mm²
                                                                                                  Current Rating17A
                                                                                                  Reel Length (Imperial)754ft
                                                                                                  Reel Length (Metric)230m
                                                                                                  No. of Max Strands x Strand SizeSolid
                                                                                                  External Diameter0.56mm
                                                                                                  Approval SpecificationBS EN 13602:2013 CW004A
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The TCW24 500G is soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.

                                                                                                  • 89.55Ω/km Conductor resistance
                                                                                                  • Multicomp Pro products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Conductor Area CSA

                                                                                                  0.25mm²

                                                                                                  Reel Length (Imperial)

                                                                                                  754ft

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  Solid

                                                                                                  Approval Specification

                                                                                                  BS EN 13602:2013 CW004A

                                                                                                  Wire Gauge

                                                                                                  24SWG

                                                                                                  Current Rating

                                                                                                  17A

                                                                                                  Reel Length (Metric)

                                                                                                  230m

                                                                                                  External Diameter

                                                                                                  0.56mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Alternatives for TCW24 500G

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate