Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F6038

RoHS

Spool of 1000
1+
$1,203.790
5+
$1,157.230
10+
$1,117.330
Min: 1 / Mult: 1
-
27AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 35AWG
3.81mm
-
15B1951

RoHS

Spool of 1000
1+
$1,619.620
5+
$1,556.980
10+
$1,503.290
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Brown
PVC
Copper
Solid
6.96mm
-
29M7213

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
5.918mm
-
89K8244

RoHS

Spool of 500
1+
$537.850
5+
$517.050
10+
$499.220
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
Solid
6.096mm
-
87K1154

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
-
30AWG
-
75ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 38AWG
2.794mm
-
50B1020

RoHS

Spool of 1000
1+
$294.200
5+
$282.830
10+
$273.080
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.02mm
-
87K1167

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.858mm
-
91C3811

RoHS

Spool of 1000
1+
$706.050
5+
$678.730
10+
$655.330
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.985mm
-
02F4191

RoHS

Spool of 1000
1+
$1,043.770
5+
$1,003.390
10+
$968.800
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.1mm
-
02F6063

RoHS

Spool of 500
1+
$4,149.940
5+
$3,989.450
10+
$3,851.880
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
500ft
152.4m
Black
FEP
Copper
Solid
5.08mm
-
15B3774

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Steel
Solid
6.86mm
-
15B3781

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
7.06mm
-
93B4509

RoHS

Spool of 1000
1+
$1,619.620
5+
$1,556.980
10+
$1,503.290
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
6.96mm
-
29M7273

RoHS

Spool of 1000
1+
$6,222.630
5+
$5,981.970
10+
$5,775.700
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
Solid
12.065mm
-
03F2933

RoHS

Spool of 500
1+
$2,927.920
5+
$2,814.690
10+
$2,717.620
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
Solid
12.141mm
-
87K1335

RoHS

Spool of 1000
1+
$401.210
5+
$385.690
10+
$372.390
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
5.893mm
-
87K1339

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
500ft
152.4m
White
PVC
Copper
Solid
5.893mm
-
18C2110

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Gray
PVC
Copper
Solid
6.858mm
-
03F2161

RoHS

Spool of 500
1+
$567.310
5+
$545.360
10+
$526.560
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.15mm
-
15B3770

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Steel
Solid
6.86mm
-
87K1338

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
20AWG
0.519mm²
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.893mm
-
19C3108

RoHS

Spool of 1000
1+
$1,260.610
5+
$1,211.860
10+
$1,170.070
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
19C2899

RoHS

Spool of 500
1+
$2,366.420
5+
$2,274.900
10+
$2,196.460
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.978mm
-
87K1913

RoHS

Spool of 500
1+
$998.530
5+
$959.910
10+
$926.820
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 30AWG
6.147mm
-
03F6819

RoHS

Spool of 500
1+
$1,330.840
5+
$1,279.370
10+
$1,235.250
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
500ft
152.4m
Gray
PVC
Copper
19 x 32AWG
4.7mm
-
576-600 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M