2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Structural Adhesives
                      Print Page

                      8332-50ML

                      Adhesive, Epoxy - 2 Part, Room Temperature, 34 N/mm², Dual Cartridge, 46 ml

                      MG CHEMICALS 8332-50ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMG CHEMICALS
                      Manufacturer Part No8332-50ML
                      Newark Part No.37AJ2274
                      Product Range8332 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMG CHEMICALS
                      Manufacturer Part No8332-50ML
                      Newark Part No.37AJ2274
                      Product Range8332 Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeEpoxy - 2 Part
                      Adhesive Colour-
                      CureRoom Temperature
                      Tensile Strength34N/mm²
                      Dispensing MethodDual Cartridge
                      Volume46ml
                      Weight79.3g
                      Product Range8332 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Adhesive Type

                      Epoxy - 2 Part

                      Cure

                      Room Temperature

                      Dispensing Method

                      Dual Cartridge

                      Weight

                      79.3g

                      SVHC

                      No SVHC (21-Jan-2025)

                      Adhesive Colour

                      -

                      Tensile Strength

                      34N/mm²

                      Volume

                      46ml

                      Product Range

                      8332 Series

                      Technical Docs (3)

                      Safety Data Sheet B EN

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate