2. Chemicals & Adhesives
                                                                                                  3. Chemical Assortments & Kits
                                                                                                  Print Page

                                                                                                  MP010224

                                                                                                  Oiler Set, Container, with Protective Cap, Plastic, 0.0495kg

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP010224
                                                                                                  MULTICOMP PRO MP010224
                                                                                                  MULTICOMP PRO MP010224
                                                                                                  MULTICOMP PRO MP010224
                                                                                                  MULTICOMP PRO MP010224
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010224
                                                                                                  Newark Part No.43AK6740
                                                                                                  Product RangeMulticomp Pro Oiler Tools
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  100 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.270
                                                                                                  5+$19.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010224
                                                                                                  Newark Part No.43AK6740
                                                                                                  Product RangeMulticomp Pro Oiler Tools
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsOiler, Plastic Container
                                                                                                  Product RangeMulticomp Pro Oiler Tools
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  MP010224 is an oiler kit with plastic container. It features 4 oil pins with protecting-cap, super fine, fine, medium, large sizes, open the lid to use the equipment directly. The oiler has a fine tip that allows precise application of the lubricants.

                                                                                                  • Pin head length is 1.6cm, length is 6.5cm, width is 0.6cm(oliver)
                                                                                                  • Plastic material
                                                                                                  • Diameter is 5.3cm, height is 1.8cm(plastic container)

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Oiler, Plastic Container

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Product Range

                                                                                                  Multicomp Pro Oiler Tools

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG