KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Print Page

                                                                                                  VVV5579

                                                                                                  Cleaner Degreaser, Max-Kleen™, Tri-V™, Non-Flammable, High Dielectric Strength, Drum, 200L

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS VVV5579
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoVVV5579
                                                                                                  Newark Part No.97Y0119
                                                                                                  Product RangeMax-Kleen Tri-V Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoVVV5579
                                                                                                  Newark Part No.97Y0119
                                                                                                  Product RangeMax-Kleen Tri-V Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cleaner TypeCleaner, Degreaser
                                                                                                  Cleaner ApplicationsCircuit Breakers, Electrical, Electronics
                                                                                                  Dispensing MethodDrum
                                                                                                  Volume200l
                                                                                                  Weight-
                                                                                                  Product RangeMax-Kleen Tri-V Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Max-Kleen™ Tri-V removes all types of soils including oxidized oil and grease from electronic/electrical motors and relays. NSF approved Tri-V nPB replacement chemistry is an innovative chemistry that does not contain any n-propyl bromide, TCE, any hazardous air pollutants or o-zone depleting compounds. It is the ideal solvent for most electronic/electrical applications. This extra-strength cleaner evaporates quickly without leaving residue behind.

                                                                                                  • NSF Approved

                                                                                                  Technical Specifications

                                                                                                  Cleaner Type

                                                                                                  Cleaner, Degreaser

                                                                                                  Dispensing Method

                                                                                                  Drum

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Cleaner Applications

                                                                                                  Circuit Breakers, Electrical, Electronics

                                                                                                  Volume

                                                                                                  200l

                                                                                                  Product Range

                                                                                                  Max-Kleen Tri-V Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate