2. Chemicals & Adhesives
                                                                                                  3. Lubricants, Greases & Cutting Fluids
                                                                                                  Print Page

                                                                                                  8461-85ML

                                                                                                  Lubricant, Grease, Lithium, Non-Toxic, White, Tube, 85 ml

                                                                                                  MG CHEMICALS
                                                                                                  MG CHEMICALS 8461-85ML
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part No8461-85ML
                                                                                                  Newark Part No.84AC8362
                                                                                                  Product Range8461 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$13.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MG CHEMICALS
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part No8461-85ML
                                                                                                  Newark Part No.84AC8362
                                                                                                  Product Range8461 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lubricant TypeGrease Lithium
                                                                                                  Dispensing MethodTube
                                                                                                  Volume85ml
                                                                                                  Weight-
                                                                                                  Product Range8461 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  8461 is a general-purpose lithium grease with a smooth, buttery texture. It is a corrosion-resistant lubricant for metal-to-metal, metal-to-plastic and plastic-to-plastic applications. 8461 is useful for lubricating 3D printer mechanisms, gears, spindles, hinges, latches, tracks, pulleys, cables, machinery, tools and equipment.

                                                                                                  • Reduces wear and friction
                                                                                                  • Repels water and prevents corrosion
                                                                                                  • Resists washout
                                                                                                  • Broad service temperature range of -40 to 180°C (-40 to 356°F)
                                                                                                  • Does not melt, run or freeze
                                                                                                  • Non-toxic
                                                                                                  • Silicone free
                                                                                                  • Plastic safe

                                                                                                  Technical Specifications

                                                                                                  Lubricant Type

                                                                                                  Grease Lithium

                                                                                                  Volume

                                                                                                  85ml

                                                                                                  Product Range

                                                                                                  8461 Series

                                                                                                  Dispensing Method

                                                                                                  Tube

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.