Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8461-85MLCopy
Newark Part No.84AC8362
Product Range8461 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8461-85MLCopy
Newark Part No.84AC8362
Product Range8461 Series
Technical Datasheet
Lubricant TypeGrease Lithium
Dispensing MethodTube
Volume85ml
Weight-
Product Range8461 Series
SVHCTo Be Advised
Product Overview
8461 is a general-purpose lithium grease with a smooth, buttery texture. It is a corrosion-resistant lubricant for metal-to-metal, metal-to-plastic and plastic-to-plastic applications. 8461 is useful for lubricating 3D printer mechanisms, gears, spindles, hinges, latches, tracks, pulleys, cables, machinery, tools and equipment.
- Reduces wear and friction
- Repels water and prevents corrosion
- Resists washout
- Broad service temperature range of -40 to 180°C (-40 to 356°F)
- Does not melt, run or freeze
- Non-toxic
- Silicone free
- Plastic safe
Technical Specifications
Lubricant Type
Grease Lithium
Volume
85ml
Product Range
8461 Series
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
