• 3D Printing Solutions
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
                      2. Chemicals & Adhesives
                      3. Paints & Coatings
                      Print Page

                      CTLED-5

                      Coating, Conformal, Transparent, Container, 5 gallon (Imp)

                      CHEMTRONICS CTLED-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMTRONICS
                      Manufacturer Part NoCTLED-5
                      Newark Part No.14AC2650
                      Product RangeKonform Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerCHEMTRONICS
                      Manufacturer Part NoCTLED-5
                      Newark Part No.14AC2650
                      Product RangeKonform Series
                      Technical Datasheet

                      Data Sheet

                      Coating TypeConformal
                      Coating ApplicationsLED Display & Control, Data Communication, Instrumentation, Process Ctrl, Automotive Manufacturing
                      Dispensing MethodContainer
                      Coating ColourTransparent
                      Volume5gallon (Imp)
                      Weight-
                      Product RangeKonform Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The CTLED-5 from Chemtronics is a Konform LED conformal coating in 5gallon / 18.5L container. Konform LED is a silicone conformal coating designed for light emitting diode (LED) applications where a completely transparent coating is required to provide a tough, protective coating. Ideal for LED lights, displays and controls especially when used in outdoor or other extreme environments. Konform LED provides maximum flexibility for extreme temperatures on the flex and rigid circuitry found in LED displays. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform LED will not stress delicate circuit components and meets the performance parameters (without UV traceability) of MIL-I-46058C, Type SR. It is ideal for applications in LED displays and controls, data communications, instrumentation, automotive manufacturing, marine manufacturing and process control.

                      • Engineered for applications where flexibility and high temperature resistance are required
                      • Silicone coating transparent to visible wavelengths
                      • Extends component life by protecting against adverse environments
                      • Good insulation properties helps circuit insulation, excellent flexibility minimizes thermal stress
                      • Resists moisture, salt, fungus, corrosive vapours and severe environments
                      • Engineered to withstand heat generated by electronic circuitry and climatic temperature extremes
                      • Compliant to IPC-CC-830
                      • Self life is 1year
                      • Room temperature cure

                      Applications

                      Industrial

                      Notes

                      For industrial use only.

                      Technical Specifications

                      Coating Type

                      Conformal

                      Dispensing Method

                      Container

                      Volume

                      5gallon (Imp)

                      Product Range

                      Konform Series

                      Coating Applications

                      LED Display & Control, Data Communication, Instrumentation, Process Ctrl, Automotive Manufacturing

                      Coating Colour

                      Transparent

                      Weight

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate