ALPHAWIRE
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Print Page

                                                                                                  1471

                                                                                                  Tip Tinner, Lead Free, 0.5oz

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL 1471
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No1471
                                                                                                  Newark Part No.10N694
                                                                                                  Product RangeTip Tinner
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  175 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$18.880
                                                                                                  5+$17.580
                                                                                                  10+$16.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No1471
                                                                                                  Newark Part No.10N694
                                                                                                  Product RangeTip Tinner
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cleaner TypeTip Tinner
                                                                                                  Cleaner ApplicationsSoldering Tips
                                                                                                  Dispensing MethodContainer
                                                                                                  Volume-
                                                                                                  Weight0.5oz
                                                                                                  Product RangeTip Tinner
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 1471 is a 0.5oz lead-free Tip Tinner formulated to prolong tip life in the harsh soldering environments of rosin, no-clean and water soluble fluxes. Flux usage allows oxide build-up on tip, causing poor thermal transfer and de-wetting of the tip surface. Use on standard tips.

                                                                                                  • 260°C Boiling point
                                                                                                  • 232°C Melting point
                                                                                                  • 6pH Value
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Industrial, Hobby & Education, Electronics Service

                                                                                                  Technical Specifications

                                                                                                  Cleaner Type

                                                                                                  Tip Tinner

                                                                                                  Dispensing Method

                                                                                                  Container

                                                                                                  Weight

                                                                                                  0.5oz

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Cleaner Applications

                                                                                                  Soldering Tips

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Tip Tinner

                                                                                                  Technical Docs (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate