Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No1471Copy
Newark Part No.10N694
Product RangeTip Tinner
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
| 5+ | $17.580 |
| 10+ | $16.280 |
Price for:Each
Minimum: 1
Multiple: 1
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No1471Copy
Newark Part No.10N694
Product RangeTip Tinner
Technical Datasheet
Cleaner TypeTip Tinner
Cleaner ApplicationsSoldering Tips
Dispensing MethodContainer
Volume-
Weight0.5oz
Product RangeTip Tinner
SVHCTo Be Advised
Product Overview
The 1471 is a 0.5oz lead-free Tip Tinner formulated to prolong tip life in the harsh soldering environments of rosin, no-clean and water soluble fluxes. Flux usage allows oxide build-up on tip, causing poor thermal transfer and de-wetting of the tip surface. Use on standard tips.
- 260°C Boiling point
- 232°C Melting point
- 6pH Value
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Hobby & Education, Electronics Service
Technical Specifications
Cleaner Type
Tip Tinner
Dispensing Method
Container
Weight
0.5oz
SVHC
To Be Advised
Cleaner Applications
Soldering Tips
Volume
-
Product Range
Tip Tinner
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
