• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Circuit Breakers
                      Print Page

                      NZMN3-AE400-NA

                      Thermal Circuit Breaker, NZM Series, 400 A, 3 Pole, 690 VAC, Panel

                      EATON MOELLER NZMN3-AE400-NA
                      EATON MOELLER NZMN3-AE400-NA
                      EATON MOELLER NZMN3-AE400-NA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part NoNZMN3-AE400-NA
                      Newark Part No.59M0435
                      Product RangeNZM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$8,912.940
                      5+$8,431.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,912.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part NoNZMN3-AE400-NA
                      Newark Part No.59M0435
                      Product RangeNZM Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeNZM Series
                      Current Rating400A
                      No. of Poles3 Pole
                      Voltage Rating VDC-
                      Voltage Rating VAC690VAC
                      Circuit Breaker MountingPanel
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The NZMN3-AE400-NA is a 3-pole panel-mount adjustable overload release Circuit Breaker with screw terminals and toggle lever control element. The molded case circuit breaker features safe and reliable electric energy allocation, continuity and control for construction and machinery manufacturing.

                      • System and cable protection
                      • Fixed installation type
                      • Front position of connection for main circuit
                      • IP20 Protection rating
                      • -25 to 70 Ambient operating temperature range

                      Applications

                      Industrial, Communications & Networking

                      Technical Specifications

                      Product Range

                      NZM Series

                      No. of Poles

                      3 Pole

                      Voltage Rating VAC

                      690VAC

                      SVHC

                      No SVHC (17-Dec-2015)

                      Current Rating

                      400A

                      Voltage Rating VDC

                      -

                      Circuit Breaker Mounting

                      Panel

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate