• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      QSBT40-7-F

                      ESD Protection Device, SOT-363, 6 Pins, 30 V, 200 mW

                      DIODES INC. QSBT40-7-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoQSBT40-7-F
                      Newark Part No.51R7112
                      Product RangeQSBT4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,939 In Stock

                      Need more?

                      110 Delivery in 1-3 Business Days(US stock)
                      4829 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1.020
                      10+$0.852
                      25+$0.808
                      50+$0.764
                      100+$0.720
                      250+$0.668
                      500+$0.617
                      1000+$0.606
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoQSBT40-7-F
                      Newark Part No.51R7112
                      Product RangeQSBT4
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max-
                      Diode Case StyleSOT-363
                      No. of Pins6Pins
                      Operating Voltage30V
                      Power Dissipation Pd200mW
                      Product RangeQSBT4
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The QSBT40-7-F is a quad data line Schottky bus terminator ESD Protection Device provide transient protection for high-speed data lines accordance with IEC61000-4-2 (ESD) 15kV (Air), 8kV (contact), IEC61000-4-4 (EFT) 80A (Tp = 5/50ns) and IEC61000-4-5 (lightning) Class-3.

                      • Low forward voltage drop
                      • Fast switching
                      • Very high density
                      • PN Junction guard ring for transient and ESD protection
                      • -55 to 125°C Operating temperature range

                      Applications

                      Defence, Military & Aerospace, Communications & Networking, Industrial, Medical

                      Technical Specifications

                      Clamping Voltage Vc Max

                      -

                      No. of Pins

                      6Pins

                      Power Dissipation Pd

                      200mW

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      SOT-363

                      Operating Voltage

                      30V

                      Product Range

                      QSBT4

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate