Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3601P.TNT
Newark Part No.84X9422
Product RangeµClamp Series
Technical Datasheet
Packaging Options
8,750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.339 |
50+ | $0.339 |
100+ | $0.339 |
250+ | $0.339 |
500+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3601P.TNT
Newark Part No.84X9422
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
Clamping Voltage Vc Max60V
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage33V
Operating Voltage33V
Clamping Voltage Max60V
Diode Case StyleSLP1006P2
Power Dissipation Pd170W
Minimum Breakdown Voltage34V
Maximum Breakdown Voltage45V
Peak Pulse Power Dissipation170W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
µClamp Series
TVS Polarity
Unidirectional
Reverse Standoff Voltage
33V
Clamping Voltage Max
60V
Power Dissipation Pd
170W
Maximum Breakdown Voltage
45V
Automotive Qualification Standard
AEC-Q100
Clamping Voltage Vc Max
60V
No. of Pins
2Pins
Operating Voltage
33V
Diode Case Style
SLP1006P2
Minimum Breakdown Voltage
34V
Peak Pulse Power Dissipation
170W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability