• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      03460877H

                      Fuseholder, Cartridge, 1 Fuse, 15 A, 250 VAC, 250 VDC, 1/4" x 1.1/4", 6.3mm x 32mm, Quick Connect

                      Date/Lot Code

                      LITTELFUSE 03460877H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No03460877H
                      Newark Part No.46F1527
                      Product Range346 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.630
                      10+$4.320
                      25+$3.940
                      50+$3.570
                      100+$3.300
                      500+$2.860
                      1000+$2.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No03460877H
                      Newark Part No.46F1527
                      Product Range346 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current15A
                      Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
                      Holder TerminalsQuick Connect
                      No. of Fuses1Fuses
                      Product Range346 Series
                      Voltage Rating VAC250V
                      Voltage Rating VDC250V
                      SVHCTo Be Advised

                      Product Overview

                      The 346 series flip-top Shock Safe Panel-mount Fuseholder design eliminates any possibility of electrical shock as per IEC standards IEC 60127-6. It is compatible for use in 3AG, 3AB, 5 x 20mm or 2AG fuses. It has black thermoplastic body and tin-plated copper alloy terminals. It offers a spring-loaded fuse carrier which unlocks with a press of the finger, locks into place to prevent accidental circuit interruption and permanently attached to fuse holder body to prevent loss.

                      • Low profile design
                      • Fuse carrier holds spare fuse for fast, easy fuse replacement and convenient servicing
                      • Shock-safe design eliminates any possibility of electrical shock, per IEC Standards IEC 60127-6
                      • 10000MΩ Minimum at 500VDC insulation resistance
                      • <lt/>0.01Ω Contact resistance
                      • UL94V-0 Flammability rating
                      • -40 to 85°C Ambient temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      1/4" x 1.1/4", 6.3mm x 32mm

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      250V

                      SVHC

                      To Be Advised

                      Fuse Current

                      15A

                      Holder Terminals

                      Quick Connect

                      Product Range

                      346 Series

                      Voltage Rating VDC

                      250V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability