Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No56200001009
Newark Part No.67K2295
Product Range562 Series
Technical Datasheet
561 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.740 |
25+ | $1.360 |
100+ | $1.060 |
250+ | $0.965 |
500+ | $0.899 |
1000+ | $0.837 |
2500+ | $0.804 |
5000+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No56200001009
Newark Part No.67K2295
Product Range562 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range562 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 56200001009 is a 6.3A through-hole circuit board mount Holder with black thermoplastic body and solderable tinned copper alloy terminals. It is suitable for use with the TE5/TR5 type fuses. It supports PC board mounting with 5.08mm pin spacing.
- 0.1mm² Conducting path
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
562 Series
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 56200001009
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability