• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      C383FHCC

                      Fuseholder, DIN Rail, 600V, 30A, Class CC, 1 Pole, IP20

                      Date/Lot Code

                      EATON CUTLER HAMMER C383FHCC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC383FHCC
                      Newark Part No.46K4043
                      Product RangeC383 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$30.080
                      5+$27.770
                      10+$25.830
                      25+$23.680
                      50+$22.150
                      100+$21.020
                      250+$18.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC383FHCC
                      Newark Part No.46K4043
                      Product RangeC383 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current30A
                      Fuse Size HeldClass CC
                      Holder TerminalsScrew
                      No. of Fuses1Fuses
                      Product RangeC383 Series
                      Voltage Rating VAC600V
                      Voltage Rating VDC-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The C383FHCC is a 30A 1-pole cartridge Fuse Holder for use with class CC fuse. The C383 series disconnect fuse holder is compact disconnects designed as components in switchboards, panels and control consoles where positive and safe circuit protection is required. C383 fuse holders offer 600V fused circuit protection and no load switching. They mount directly on standard TS35 DIN rails and are optimal for where space is at a premium. C350 series fuse block is space-saving and UL approved for motor loads. Recessed termination screws and a fuse extraction door provide a finger-safe design. Permanently attached pivoting fuse door simplifies and speeds fuse extraction with no tools or accessories needed. Breathing action clamping collar eliminates loose connections and joint deterioration, reducing maintenance.

                      • Vented design provides adequate cool air flow around the holders at all times
                      • Interlocking fuse blocks permit single, double or three-pole application, reducing inventory
                      • Rejection feature prevents insertion of fuses with lower interrupting or voltage ratings
                      • Heat-stabilized nylon allows fuse holders to be break-resistant
                      • Universal mounting dimensions allow for easy assembly and retrofit
                      • Reinforced fuse clips allow for cool operation
                      • IP20 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      Class CC

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      600V

                      SVHC

                      No SVHC (17-Dec-2015)

                      Fuse Current

                      30A

                      Holder Terminals

                      Screw

                      Product Range

                      C383 Series

                      Voltage Rating VDC

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability