• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      0031.3901

                      Fuseholder, Panel Mount, Front Side, 250V, 10A, 5 x 20mm, Solder, Slotted Cap, IP40, PC3

                      Date/Lot Code

                      SCHURTER 0031.3901
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No0031.3901
                      Newark Part No.91B7789
                      Product RangeFBS1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      221 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.410
                      10+$4.270
                      25+$4.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No0031.3901
                      Newark Part No.91B7789
                      Product RangeFBS1 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current10A
                      Fuse Size Held5mm x 20mm
                      Holder TerminalsSolder Lug
                      No. of Fuses1Fuses
                      Product RangeFBS1 Series
                      Voltage Rating VAC250V
                      Voltage Rating VDC-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 0031.3901 is a FBS1-series 10A 250VAC panel mount cartridge Fuse Holder with thermoplastic socket, tin-plated copper alloy terminals, slot knob cap, captive fuse carrier and solder holder terminals. This fuse features shock safe category PC3.

                      • Black colour
                      • <gt/>10 and 100MΩ Insulation resistance
                      • <lt/>5mΩ at 20mV Contact resistance
                      • Iron soldering method
                      • IP40 Protection rating
                      • -40 to 85°C Ambient air temperature range

                      Applications

                      Medical

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      5mm x 20mm

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      250V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Fuse Current

                      10A

                      Holder Terminals

                      Solder Lug

                      Product Range

                      FBS1 Series

                      Voltage Rating VDC

                      -

                      Technical Docs (5)

                      Product Change Notice EN

                      Application Note EN

                      Technical Data Sheet EN

                      Application Note EN

                      3D Product Image EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability