Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.2308
Newark Part No.04F1000
Product RangeFUL Series
Technical Datasheet
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.700 |
10+ | $8.700 |
25+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.2308
Newark Part No.04F1000
Product RangeFUL Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm, 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFUL Series
Voltage Rating VAC250V
Voltage Rating VDC600V
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FUL series Shock Safe Fuseholder with black thermoplastic body and tin-plated copper terminals. It supports mounting by means of fixing nut. It is suitable for equipment with three-phase supply (400VAC), 600VAC applications and rated current up to 16A (VDE).
- High rated power acceptance
- Screw type fuse carrier
- High performance applications
- High rated power acceptance
- Iron soldering methods
- IP40/IP67 Protection rating
- UL94V-0 Flammability rating
- ≤10mΩ at 20mV Contact resistance
- -40 to 85°C Admissible ambient air temperature
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
16A
Holder Terminals
Quick Connect
Product Range
FUL Series
Voltage Rating VDC
600V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability