2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuses
                                                                                                  5. Cartridge Fuses
                                                                                                  Print Page

                                                                                                  MP011841

                                                                                                  Fuse, Cartridge, 10 kA at 1.3 kVDC, PV, 80 A, 22mm x 58mm, 0.87" x 2.28", MPA94 Series

                                                                                                  Date/Lot Code

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP011841
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP011841
                                                                                                  Newark Part No.77AK2634
                                                                                                  Product RangeMPA94 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  54 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.450
                                                                                                  250+$24.510
                                                                                                  500+$22.260
                                                                                                  1000+$20.450
                                                                                                  5000+$18.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.45
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP011841
                                                                                                  Newark Part No.77AK2634
                                                                                                  Product RangeMPA94 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blow CharacteristicFast Acting
                                                                                                  Fuse Current80A
                                                                                                  Voltage Rating VAC-
                                                                                                  Fuse Size Metric22mm x 58mm
                                                                                                  Voltage Rating VDC1.5kV
                                                                                                  Fuse Size Imperial0.87" x 2.28"
                                                                                                  Product RangeMPA94 Series
                                                                                                  Breaking Capacity Current AC10kA
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MP011841 is a high-performance fuse specifically designed for photovoltaic systems, featuring a 80A rating and dimensions of 22mm x 58mm. Its robust design ensures reliable protection at up to 1.3 kVdc with a breaking capacity of 10KA.

                                                                                                  • Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
                                                                                                  • Safely handles up to 1500V DC, suitable for modern PV systems
                                                                                                  • Fast response time
                                                                                                  • The glass-fibre body and silver-plated caps enhance mechanical strength and electrical conductivity
                                                                                                  • Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
                                                                                                  • Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
                                                                                                  • The fuse body is made of glass-fiber
                                                                                                  • The terminals cap is composed of Copper H62
                                                                                                  • The element used in this fuse is silver (Ag), and the filler material is silica sand

                                                                                                  Technical Specifications

                                                                                                  Blow Characteristic

                                                                                                  Fast Acting

                                                                                                  Voltage Rating VAC

                                                                                                  -

                                                                                                  Voltage Rating VDC

                                                                                                  1.5kV

                                                                                                  Product Range

                                                                                                  MPA94 Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Fuse Current

                                                                                                  80A

                                                                                                  Fuse Size Metric

                                                                                                  22mm x 58mm

                                                                                                  Fuse Size Imperial

                                                                                                  0.87" x 2.28"

                                                                                                  Breaking Capacity Current AC

                                                                                                  10kA

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG