Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKAW-30
Newark Part No.28F249
Product RangeKAW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $223.420 |
| 25+ | $213.490 |
| 50+ | $203.570 |
Price for:Each
Minimum: 10
Multiple: 10
$2,234.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKAW-30
Newark Part No.28F249
Product RangeKAW Series
Technical Datasheet
Product RangeKAW Series
Fuse Current30A
Blow CharacteristicFast Acting
Fuse Size Metric-
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC130V
SVHCLead
Product Overview
The KAW series Rectifier Fuse designed for the protection of semiconductor rectifier, SCR, thyristor and solid state device or any instance in which a very fast-acting fuse in needed. These fuse extremely fast opening on overload and fault currents with high degree of resistance of the let-through current.
- Semiconductor protection
Applications
Safety
Technical Specifications
Product Range
KAW Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
130V
Fuse Current
30A
Fuse Size Metric
-
Voltage Rating VDC
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate