| Quantity | Price |
|---|---|
| 500+ | $2.790 |
Product Information
Product Overview
01591.25MR is a 159 series Tele link® fuse and clip assembly. This fuse and clip combination can be automatically installed in PC boards in one efficient manufacturing operation. It permits quick and easy fuse replacement without exposing the PC board and other components to risks of rework solder heat as required with direct surface mount fuses. It meets UL 60950 power cross requirements and is designed to allow compliance with Telcordia GR-1089-CORE and TIA-968-A surge specifications. It is used in applications such as telecom equipment (POTS) applications such as modems, answering machines, telephones, fax machines, and security systems, network equipment, such as: SLIC interface portion of fibber to the curb (FTTC) and fibber to the premises (FTTP), non-fibber SLIC interface for central office (CO) locations and remote terminals (RT), xDSL applications such as ADSL, ADSL2+, VDSL, and VDSL2+, ethernet 10/100/1000baseT, ISDN “U” interface, bay station T1/E1/J1, T3 (DS3) trunk cards.
- 1.25A fuse current
- Slow blow characteristic
- 600VAC voltage rating
- 600VDC voltage rating
- 60A breaking capacity current
- Operating temperature range from -55°C to 125°C
- UKCA approved
Technical Specifications
1.25A
600V
10.9mm x 3.12mm
60A
Lead
Slow Blow
600V
TeleLink 159 Series
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate