2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      2038-35-SM-RPLF

                      Gas Discharge Tube (GDT), Miniature, 2038 Series, 350 V, SMD, 10 kA, 750 V

                      BOURNS 2038-35-SM-RPLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No2038-35-SM-RPLF
                      Newark Part No.75M6006
                      Product Range2038 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      500+$1.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1000
                      Multiple: 1000
                      $1,330.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No2038-35-SM-RPLF
                      Newark Part No.75M6006
                      Product Range2038 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2038 Series
                      DC Breakover Voltage350V
                      GDT Case StyleSMD
                      Impulse Discharge Current10kA
                      Impulse Sparkover Voltage750V
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      2038 Series

                      GDT Case Style

                      SMD

                      Impulse Sparkover Voltage

                      750V

                      DC Breakover Voltage

                      350V

                      Impulse Discharge Current

                      10kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate