2. Circuit Protection
                                                                                                  3. Line Reactors
                                                                                                  Print Page

                                                                                                  197E5

                                                                                                  Reactor, 197 Series, 68.98 kohm, 1 Phase, 5 A

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND 197E5
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No197E5
                                                                                                  Newark Part No.31AJ3768
                                                                                                  Product Range197 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$90.060
                                                                                                  5+$83.880
                                                                                                  10+$77.690
                                                                                                  25+$76.340
                                                                                                  50+$76.050
                                                                                                  100+$72.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $90.06
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No197E5
                                                                                                  Newark Part No.31AJ3768
                                                                                                  Product Range197 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range197 Series
                                                                                                  Supply Voltage Max-
                                                                                                  Power Consumption-
                                                                                                  Impedance68.98kohm
                                                                                                  Phase Type1 Phase
                                                                                                  Output Current5A
                                                                                                  Inductance4mH
                                                                                                  Length3.4"
                                                                                                  Width2.5"
                                                                                                  Height3.31"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • 197 series high frequency reactor perfect for high frequency filtering applications
                                                                                                  • High permeability core ideal for applications <lt/>50KHz
                                                                                                  • High self-resonant frequency values
                                                                                                  • Rugged construction with aluminium base and stainless steel band
                                                                                                  • Open-style terminal for maximum versatility
                                                                                                  • 2500VRMS dielectric strength
                                                                                                  • Carbonyl iron powder core material

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  197 Series

                                                                                                  Power Consumption

                                                                                                  -

                                                                                                  Phase Type

                                                                                                  1 Phase

                                                                                                  Inductance

                                                                                                  4mH

                                                                                                  Width

                                                                                                  2.5"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Impedance

                                                                                                  68.98kohm

                                                                                                  Output Current

                                                                                                  5A

                                                                                                  Length

                                                                                                  3.4"

                                                                                                  Height

                                                                                                  3.31"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG