2. Circuit Protection
                                                                                                  3. Surge Protectors
                                                                                                  4. Mains Surge Protectors
                                                                                                  Print Page

                                                                                                  8972270000

                                                                                                  Surge Protector, DIN Rail, Surge Arrester

                                                                                                  WEIDMULLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WEIDMULLER 8972270000
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No8972270000
                                                                                                  Newark Part No.44T8965
                                                                                                  Product RangeVSPC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$124.050
                                                                                                  10+$115.750
                                                                                                  100+$101.730
                                                                                                  500+$97.580
                                                                                                  1000+$96.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $124.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WEIDMULLER
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No8972270000
                                                                                                  Newark Part No.44T8965
                                                                                                  Product RangeVSPC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeVSPC Series
                                                                                                  Suppressor TypeSurge Arrester
                                                                                                  Voltage Rating24VDC
                                                                                                  Peak Surge Current-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 8972270000 is a 24VDC VSPC Control Unit for use with the VSPC R arresters. It features installation housing design, signaling module for all VSPCs with status indicator and signaling of cable breaks/signal interruptions.

                                                                                                  • No-voltage changeover contact
                                                                                                  • Function display with red/green LED
                                                                                                  • Functional alerts with different signal types
                                                                                                  • IP20 Protection rating

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  VSPC Series

                                                                                                  Voltage Rating

                                                                                                  24VDC

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Suppressor Type

                                                                                                  Surge Arrester

                                                                                                  Peak Surge Current

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:Lead
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
                                                                                                  Corporate Responsibility