Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8972270000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44T8965
Product RangeVSPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.040 |
| 5+ | $106.720 |
| 10+ | $104.130 |
| 25+ | $100.830 |
Price for:Each
Minimum: 1
Multiple: 1
$113.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8972270000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44T8965
Product RangeVSPC Series
Technical Datasheet
Product RangeVSPC Series
Suppressor TypeSurge Arrester
Voltage Rating24VDC
Peak Surge Current-
SVHCLead (23-Jan-2024)
Product Overview
The 8972270000 is a 24VDC VSPC Control Unit for use with the VSPC R arresters. It features installation housing design, signaling module for all VSPCs with status indicator and signaling of cable breaks/signal interruptions.
- No-voltage changeover contact
- Function display with red/green LED
- Functional alerts with different signal types
- IP20 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
VSPC Series
Voltage Rating
24VDC
SVHC
Lead (23-Jan-2024)
Suppressor Type
Surge Arrester
Peak Surge Current
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
