2. Circuit Protection
                      3. Thermistors
                      4. Inrush Current Limiting (ICL) NTC Thermistors
                      Print Page

                      B57235S0100M051

                      Thermistor, ICL NTC, 10 ohm, -20% to +20%, Radial Leaded, B57235S0 Series

                      Date/Lot Code

                      EPCOS B57235S0100M051
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB57235S0100M051
                      Newark Part No.59T4304
                      Product RangeB57235S0 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,575 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.274
                      25+$0.274
                      50+$0.274
                      100+$0.274
                      250+$0.274
                      500+$0.274
                      1000+$0.274
                      2500+$0.274
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB57235S0100M051
                      Newark Part No.59T4304
                      Product RangeB57235S0 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeB57235S0 Series
                      Disc Size9.5mm
                      Resistance (25°C)10ohm
                      ApprovalsCQC, IEC, UL, VDE
                      Maximum Energy Rating at 25°C-
                      Maximum Steady State Current at 25°C3A
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The B57235S100M51 is a leaded NTC (Negative Temperature Coefficient) Thermistor for inrush current limiting. It features kinked tinned copper wire and highly stable electrical characteristics. Resistance tolerance <lt/>20% and alternative lead configurations are available. The power handling capability of an NTC thermistor cannot be fully utilized over the entire temperature range. When soldering, care must be taken that the NTC thermistors are not damaged by excessive heat. The leads meet the requirements of IEC 60068-2-21. They may not be bent closer than 4mm from the solder joint on the thermistor body or from the point at which they leave the feed through. During bending, any mechanical stress at the outlet of the leads must be removed. The bending radius should be at least 0.75mm.

                      • Leaded and coated NTC thermistors
                      • Component marking includes the manufacturer's logo, resistance value and date code
                      • UL94V-0 Flame-retardant coating material
                      • 1.8W Maximum power (at 25°C)
                      • Approximately 9mW/K dissipation factor (in air)
                      • Approximately 60s thermal cooling time constant (in air)
                      • Approximately 540mJ/K heat capacity
                      • Leaded thermistors comply with the solderability requirements specified by CECC

                      Applications

                      Motor Drive & Control, Power Management, Safety

                      Technical Specifications

                      Product Range

                      B57235S0 Series

                      Resistance (25°C)

                      10ohm

                      Maximum Energy Rating at 25°C

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Disc Size

                      9.5mm

                      Approvals

                      CQC, IEC, UL, VDE

                      Maximum Steady State Current at 25°C

                      3A

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability