Radial Leaded PPTCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.241 10+ $0.240 25+ $0.240 50+ $0.240 100+ $0.221 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 750mA | 1.3A | 0.4s | Round | 40A | 5.1mm | 6.9mm | 3mm | 11.4mm | -40°C | 85°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch RUSBF Series | 6VDC | 750mA | 1.3A | 0.4s | Round | 40A | 5.9mm | 6.9mm | 3.1mm | 11.4mm | -40°C | 85°C |