Radial Leaded PPTCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS | Each | 1+ $0.936 | Min: 5 / Mult: 5 | - | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | - | ||||
Each | 1+ $1.360 10+ $1.200 25+ $1.170 50+ $1.120 100+ $0.958 More Pricing... | Min: 5 / Mult: 5 | - | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch RXEF Series | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.8mm | 16.3mm | - | 3mm | 20.8mm | -40°C | 85°C | - |