MC33 Radial Leaded PPTCs:
16 Products FoundFind a huge range of MC33 Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.474 250+ $0.372 500+ $0.339 1000+ $0.311 5000+ $0.287 | Min: 10 / Mult: 10 | MC33 | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | |||||
Each | 1+ $0.214 250+ $0.168 500+ $0.153 1000+ $0.140 5000+ $0.130 | Min: 10 / Mult: 10 | MC33 | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.707 250+ $0.555 500+ $0.504 1000+ $0.462 5000+ $0.428 | Min: 5 / Mult: 5 | MC33 | 30VDC | 9A | 18A | 20s | Rectangular | 100A | 10.2mm | - | 24.1mm | 3mm | 29.7mm | -40°C | 85°C | |||||
Each | 1+ $0.321 250+ $0.251 500+ $0.229 1000+ $0.210 5000+ $0.195 | Min: 10 / Mult: 10 | MC33 | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 1+ $0.368 250+ $0.288 500+ $0.262 1000+ $0.241 5000+ $0.223 | Min: 10 / Mult: 10 | MC33 | 16VDC | 5A | 8.5A | 3.6s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | |||||
Each | 1+ $0.269 250+ $0.211 500+ $0.193 1000+ $0.177 5000+ $0.163 | Min: 10 / Mult: 10 | MC33 | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ $0.544 250+ $0.427 500+ $0.388 1000+ $0.356 5000+ $0.329 | Min: 5 / Mult: 5 | MC33 | 90VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | |||||
Each | 1+ $0.483 250+ $0.379 500+ $0.345 1000+ $0.316 5000+ $0.293 | Min: 10 / Mult: 10 | MC33 | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.2mm | - | 16.5mm | 3mm | 24.9mm | -40°C | 85°C | |||||
58AJ2471 RoHS | Each | 1+ $0.493 250+ $0.387 500+ $0.352 1000+ $0.323 5000+ $0.299 | Min: 10 / Mult: 10 | MC33 | 250VAC | 150mA | 300mA | 4s | Rectangular | 3A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | ||||
58AJ2473 RoHS | Each | 1+ $0.247 250+ $0.194 500+ $0.176 1000+ $0.162 5000+ $0.150 | Min: 10 / Mult: 10 | MC33 | 30VDC | 1.1A | 2.2A | 6.6s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | ||||
58AJ2475 RoHS | Each | 1+ $0.284 250+ $0.223 500+ $0.202 1000+ $0.186 5000+ $0.172 | Min: 10 / Mult: 10 | MC33 | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | ||||
58AJ2486 RoHS | Each | 1+ $0.214 250+ $0.168 500+ $0.153 1000+ $0.140 5000+ $0.130 | Min: 10 / Mult: 10 | MC33 | 90VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | ||||
Each | 1+ $0.214 250+ $0.168 500+ $0.153 1000+ $0.140 5000+ $0.130 | Min: 10 / Mult: 10 | MC33 | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.490 250+ $0.385 500+ $0.349 1000+ $0.321 5000+ $0.296 | Min: 10 / Mult: 10 | MC33 | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | |||||
58AJ2490 RoHS | Each | 1+ $0.391 250+ $0.307 500+ $0.279 1000+ $0.256 5000+ $0.237 | Min: 10 / Mult: 10 | MC33 | 90VDC | 1.85A | 3.7A | 12.4s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | ||||
Each | 1+ $0.238 250+ $0.186 500+ $0.169 1000+ $0.156 5000+ $0.144 | Min: 10 / Mult: 10 | MC33 | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | |||||