MF-RM Series Radial Leaded PPTCs:
2 Products FoundFind a huge range of MF-RM Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.231 25+ $0.231 50+ $0.231 100+ $0.231 250+ $0.231 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RM Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.1mm | 10mm | 3.8mm | 20mm | -20°C | 85°C | |||||
2500+ $0.415 | Min: 4000 / Mult: 4000 Min: 12000 / Mult: 4000 | Through Hole | MF-RM Series | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | 11.4mm | 3.8mm | 20mm | -20°C | 85°C | ||||||