Need more?
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.867 |
100+ | $0.621 |
500+ | $0.552 |
1000+ | $0.494 |
2500+ | $0.420 |
12000+ | $0.410 |
Product Information
Product Overview
The µClamp series low voltage TVS Diode for ESD and CDE protection. It is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers and PDAs. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The device is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD), lightning, electrical fast transients (EFT) and cable discharge events (CDE). The device is constructed using Semtech's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. It features a true operating voltage of 3.3V for superior protection when compared to traditional PN junction devices. It gives the designer the flexibility to protect one line in applications where arrays are not practical.
- Protects one data line
- Low clamping voltage
- Low leakage current
- Solid-state silicon-avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Audio, Portable Devices, Industrial
Technical Specifications
8V
Unidirectional
8V
40W
-
40W
Surface Mount
-
µClamp
3.3V
SLP1006P2
2Pins
-
85°C
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for UCLAMP3301P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate