Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.027 |
10+ | $0.027 |
100+ | $0.027 |
500+ | $0.027 |
1000+ | $0.027 |
2500+ | $0.027 |
10000+ | $0.027 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoVS12VBA1HST15R
Newark Part No.51AH6520
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max14V
Diode Case StyleDSN0603
No. of Pins-
Minimum Breakdown Voltage12.5V
Maximum Breakdown Voltage15V
Peak Pulse Power Dissipation70W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
DSN0603
Minimum Breakdown Voltage
12.5V
Peak Pulse Power Dissipation
70W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
-
Maximum Breakdown Voltage
15V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate