LDH-45 DC / DC LED Power Supplies:

85 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH6377

RoHS

Each
1+
$21.360
10+
$19.690
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6361

RoHS

Each
1+
$21.130
10+
$20.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
-
18V
14AJ2250

RoHS

Each
1+
$7.380
10+
$7.200
25+
$7.020
50+
$6.750
100+
$6.460
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
69AJ0583

RoHS

Each
1+
$250.290
5+
$246.830
10+
$243.470
30+
$229.880
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
-
24V
66AH6385

RoHS

Each
1+
$24.150
10+
$23.580
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6365

RoHS

Each
1+
$21.130
10+
$20.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6375

RoHS

Each
1+
$21.610
10+
$20.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
66AH6379

RoHS

Each
1+
$31.210
10+
$28.550
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
69AJ0593

RoHS

Each
1+
$97.190
5+
$95.300
10+
$93.330
30+
$92.340
50+
$91.390
More Pricing...
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
48V
5A
PWM
Chassis
Adjustable
12V
-
48V
69AJ0581

RoHS

Date/Lot Code

Each
1+
$207.020
5+
$204.160
10+
$201.370
30+
$190.140
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
-
24V
66AH6371

RoHS

Each
1+
$31.210
10+
$28.550
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6389

RoHS

Each
1+
$21.130
10+
$20.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
14AJ2223

RoHS

Each
1+
$8.570
10+
$7.800
25+
$7.010
50+
$6.730
100+
$6.450
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
14AJ2249

RoHS

Each
1+
$7.510
10+
$6.800
Min: 1 / Mult: 1
-
LDD-L
19.6W
28V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
66AH6378

RoHS

Each
1+
$32.760
10+
$32.000
25+
$31.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
-
32V
66AH6363

RoHS

Each
1+
$30.950
10+
$28.320
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
14AJ2221

RoHS

Each
1+
$5.840
10+
$5.710
25+
$5.560
50+
$5.340
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6388

RoHS

Each
1+
$31.810
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
-
32V
66AH6386

RoHS

Each
1+
$31.150
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
-
32V
66AH6374

RoHS

Each
1+
$32.750
10+
$31.990
25+
$31.610
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
-
18V
66AH6382

RoHS

Each
1+
$31.810
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
-
32V
97AK2475

RoHS

Each
1+
$12.450
10+
$12.020
25+
$11.690
50+
$11.370
100+
$11.040
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Through Hole
Adjustable
10VDC
-
56VDC
77AK2438

RoHS

Each
1+
$17.150
10+
$16.690
25+
$16.270
50+
$16.050
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
36VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32V
97AK2479

RoHS

Each
1+
$10.950
10+
$10.420
25+
$10.170
50+
$9.910
100+
$9.640
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Chassis
Adjustable
10VDC
-
56VDC
77AK2735

RoHS

Each
1+
$12.080
10+
$11.530
25+
$11.040
50+
$10.590
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Chassis
Adjustable
10VDC
-
56VDC
1-25 of 85 items
of 4 page(s)