Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
| 5+ | $20.620 |
| 10+ | $20.150 |
| 25+ | $19.770 |
| 50+ | $19.370 |
| 100+ | $18.980 |
| 250+ | $18.590 |
Price for:Each
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LDH-45B-1050Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 66AH6375 |
| Product Range | LDH-45 |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Product Range | LDH-45 |
| Output Power Max | 45.15W |
| Output Voltage Max | 43V |
| Output Current | 1.05A |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 18V |
| Input Voltage Max | 32V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Power Max | 45.15W |
| Output Current | 1.05A |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 18V |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | LDH-45 |
|---|---|
| Output Voltage Max | 43V |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 32V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

