DC / DC LED Power Supplies :

96 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
14AJ2250

RoHS

Each
1+$6.650
5+$6.510
10+$6.380
25+$6.250
50+$6.110
More Pricing...
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6361

RoHS

Each
1+$20.270
5+$19.910
10+$19.550
25+$19.180
50+$18.800
More Pricing...
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6387

RoHS

Each
1+$21.580
5+$21.190
10+$20.800
25+$20.380
50+$19.970
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
69AJ0583

RoHS

Each
1+$357.400
5+$339.540
10+$326.240
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
-
24V
66AH6385

RoHS

Each
1+$23.160
5+$22.750
10+$22.340
25+$21.920
50+$21.480
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6365

RoHS

Each
1+$13.980
5+$13.600
10+$13.210
25+$12.840
50+$12.500
More Pricing...
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6379

RoHS

Each
1+$20.270
5+$19.910
10+$19.550
25+$19.180
50+$18.800
More Pricing...
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2235

RoHS

Each
1+$4.560
5+$4.430
10+$4.330
25+$4.200
50+$4.080
More Pricing...
-
LDD-L
16W
32V
500mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6375

RoHS

Each
1+$19.280
5+$18.890
10+$18.510
25+$18.120
50+$17.730
More Pricing...
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
66AH6369

RoHS

Each
1+$20.270
5+$19.910
10+$19.550
25+$19.180
50+$18.800
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
14AJ2230

RoHS

Each
1+$7.060
5+$6.920
10+$6.770
25+$6.640
50+$6.490
More Pricing...
-
LDD-L
9.8W
28V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
66AH6390

RoHS

Each
1+$33.320
5+$32.720
10+$32.120
25+$31.210
50+$30.590
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
18V
-
32V
66AH6381

RoHS

Each
1+$20.410
5+$20.060
10+$19.690
25+$19.130
50+$18.750
More Pricing...
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6371

RoHS

Each
1+$17.730
5+$17.380
10+$17.020
25+$16.670
50+$16.320
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6389

RoHS

Each
1+$20.270
5+$19.910
10+$19.550
25+$19.180
50+$18.800
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
14AJ2223

RoHS

Each
1+$6.650
5+$6.510
10+$6.380
25+$6.250
50+$6.110
More Pricing...
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
14AJ2231

RoHS

Each
1+$6.650
5+$6.510
10+$6.380
25+$6.250
50+$6.110
More Pricing...
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6383

RoHS

Each
1+$17.730
5+$17.380
10+$17.020
25+$16.670
50+$16.320
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2221

RoHS

Each
1+$4.560
5+$4.430
10+$4.330
25+$4.200
50+$4.080
More Pricing...
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6363

RoHS

Each
1+$17.730
5+$17.380
10+$17.020
25+$16.670
50+$16.320
More Pricing...
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6378

RoHS

Each
1+$29.010
5+$28.500
10+$27.980
25+$27.220
50+$26.670
More Pricing...
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
-
32V
66AH6388

RoHS

Each
1+$33.320
5+$32.720
10+$32.120
25+$31.210
50+$30.590
More Pricing...
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
-
32V
14AJ2242

RoHS

Each
1+$10.960
5+$10.830
10+$10.700
25+$10.560
50+$10.350
More Pricing...
-
LDD-L
19.2W
32V
600mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
14AJ2229

RoHS

Each
1+$4.590
5+$4.460
10+$4.360
25+$4.230
50+$4.120
More Pricing...
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6386

RoHS

Each
1+$27.540
5+$27.000
10+$26.440
25+$25.890
50+$25.340
More Pricing...
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
-
32V
1-25 of 96 items
of 4 page(s)