Print Page
46 In Stock
47 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 5+ | $4.620 |
| 10+ | $4.500 |
| 25+ | $4.370 |
| 50+ | $4.250 |
| 100+ | $4.150 |
| 250+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LDD-500LCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AJ2235 |
| Product Range | LDD-L |
| Technical Datasheet | |
| Power Supply Applications | - |
| Product Range | LDD-L |
| Output Power Max | 16W |
| Output Voltage Max | 32V |
| Output Current | 500mA |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 9V |
| Input Voltage Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 16W |
| Output Current | 500mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 9V |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | LDD-L |
|---|---|
| Output Voltage Max | 32V |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 36V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

