Through Hole Toroidal Inductors:

387 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15AC5435

RoHS

Each
100+
$1.830
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 154 / Mult: 1
2100 Series
180µH
2.6A
0.11ohm
± 15%
15AC5446

RoHS

Each
50+
$3.090
100+
$2.750
500+
$2.510
1000+
$2.220
2500+
$2.060
Min: 64 / Mult: 1
2200 Series
150µH
3.1A
0.11ohm
± 15%
60AC8492

RoHS

Each
1+
$8.470
Min: 1 / Mult: 1
-
-
-
-
-
30AC3969

RoHS

Each
1+
$4.370
10+
$3.660
25+
$3.230
50+
$2.820
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
2200 Series
100µH
4.4A
0.056ohm
± 15%
15AC1525

RoHS

Each
50+
$2.280
100+
$2.160
500+
$2.050
Min: 77 / Mult: 1
2200 Series
56µH
6.4A
0.026ohm
± 15%
98AC2149

RoHS

Each
50+
$3.180
100+
$3.000
500+
$2.620
1000+
$2.440
2500+
$2.410
Min: 55 / Mult: 1
-
-
-
-
-
98AC5014

RoHS

Each
25+
$3.940
50+
$3.610
100+
$3.220
500+
$2.930
1000+
$2.590
More Pricing...
Min: 36 / Mult: 1
-
-
-
-
-
79AH9393

RoHS

Each
1+
$3.280
10+
$2.680
25+
$2.480
50+
$2.280
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
98AC2147

RoHS

Each
50+
$2.610
100+
$2.330
500+
$2.120
1000+
$1.880
2500+
$1.740
Min: 70 / Mult: 1
-
-
-
-
-
86K7090

RoHS

Date/Lot Code

Each
1+
$5.600
10+
$5.070
25+
$3.900
50+
$3.470
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
2300HT Series
220µH
6.8A
0.061ohm
± 15%
74R9828

RoHS

Each
1+
$0.224
10+
$0.224
100+
$0.224
500+
$0.224
1000+
$0.224
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
470µH
3A
0.11ohm
± 20%
74R9840

RoHS

Each
1+
$0.157
10+
$0.157
100+
$0.157
500+
$0.157
1000+
$0.157
More Pricing...
Min: 1 / Mult: 1
MCAP Series
550µH
500mA
0.7ohm
± 20%
78AC6196

RoHS

Each
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
HHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6350

RoHS

Each
1+
$0.602
10+
$0.602
25+
$0.602
50+
$0.602
100+
$0.602
More Pricing...
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
74R9846

RoHS

Each
1+
$0.438
10+
$0.438
100+
$0.438
500+
$0.438
1000+
$0.438
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
78AC6189

RoHS

Each
1+
$0.736
10+
$0.736
25+
$0.736
50+
$0.736
100+
$0.736
More Pricing...
Min: 1 / Mult: 1
HHBC Series
38µH
3A
0.0312ohm
± 20%
64AC9342

RoHS

Date/Lot Code

Each
1+
$0.773
10+
$0.773
25+
$0.773
50+
$0.773
100+
$0.773
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
-
80Y3275

RoHS

Each
1+
$0.050
10+
$0.050
100+
$0.050
500+
$0.050
1000+
$0.050
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
74R9841

RoHS

Each
1+
$2.030
10+
$1.820
100+
$1.440
500+
$1.200
1000+
$1.050
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
74R9836

RoHS

Each
1+
$0.090
10+
$0.090
100+
$0.090
500+
$0.090
1000+
$0.090
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
± 20%
78AC6460

RoHS

Each
1+
$0.653
10+
$0.653
25+
$0.653
50+
$0.653
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6193

RoHS

Each
1+
$0.865
10+
$0.865
25+
$0.865
50+
$0.865
100+
$0.865
More Pricing...
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
± 20%
86K6800

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$2.360
25+
$2.360
50+
$2.360
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
78AC6467

RoHS

Each
1+
$0.968
10+
$0.968
25+
$0.968
50+
$0.968
100+
$0.968
More Pricing...
Min: 1 / Mult: 1
SHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6206

RoHS

Each
1+
$17.730
5+
$17.730
10+
$17.730
25+
$17.730
50+
$17.730
More Pricing...
Min: 1 / Mult: 1
HHBC Series
104µH
20A
0.0104ohm
± 20%
126-150 of 387 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK