Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHBC13-1R2A0127V
Newark Part No.78AC6335
Product RangePHBC Series
Also Known AsUALP131R2A0127
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.610 |
10+ | $1.610 |
25+ | $1.610 |
50+ | $1.610 |
100+ | $1.610 |
250+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHBC13-1R2A0127V
Newark Part No.78AC6335
Product RangePHBC Series
Also Known AsUALP131R2A0127
Technical Datasheet
Product RangePHBC Series
Inductance127µH
RMS Current (Irms)6A
DC Resistance Max0.0317ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Technical Specifications
Product Range
PHBC Series
RMS Current (Irms)
6A
Inductance Tolerance
± 20%
Inductance
127µH
DC Resistance Max
0.0317ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate