Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
94AK5653

RoHS

Date/Lot Code

Each
1+
$1.870
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
58AK1821

RoHS

Date/Lot Code

Each
1+
$6.100
10+
$5.870
25+
$5.860
50+
$5.540
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
600µH
2.2A
0.33ohm
51AK3127

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$2.010
25+
$1.850
50+
$1.720
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
100mohm
58AK1895

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.210
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
24µH
3A
0.045ohm
76AK6266

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$4.260
25+
$3.480
50+
$3.320
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
1900µohm
58AK1882

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.530
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
58AK1894

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
58AK1879

RoHS

Date/Lot Code

Each
1+
$7.090
10+
$6.800
25+
$6.400
50+
$6.090
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
58AK1897

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$2.450
25+
$2.420
50+
$2.380
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
58AK1891

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$2.370
25+
$2.300
50+
$2.240
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
58AK1874

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.530
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
58AK1876

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.230
50+
$2.200
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
58AK1899

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
58AK1816

RoHS

Date/Lot Code

Each
1+
$5.170
10+
$5.040
25+
$4.930
50+
$4.800
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
58AK1881

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.230
50+
$2.200
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
58AK1884

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.230
25+
$2.180
50+
$2.050
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
58AK1810

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$2.110
25+
$1.980
50+
$1.830
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
58AK1890

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.210
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
15µH
4.5A
0.025ohm
58AK1900

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.230
25+
$2.170
50+
$2.110
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
58AK1811

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$2.110
25+
$1.980
50+
$1.830
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
73µH
1.4A
0.23ohm
58AK1896

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
58AK1822

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.720
25+
$3.720
50+
$3.710
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
58AK1877

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
58AK1820

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$4.340
25+
$4.250
50+
$4.160
100+
$4.070
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
01M8822

RoHS

Each
1+
$7.330
10+
$7.050
25+
$6.240
50+
$5.850
100+
$5.320
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
400mohm
101-125 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK