Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744101
Newark Part No.58AK1810
Product RangeWE-SI Series
Technical Datasheet
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.510 |
10+ | $2.110 |
25+ | $1.980 |
50+ | $1.830 |
100+ | $1.650 |
500+ | $1.520 |
1000+ | $1.340 |
2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744101
Newark Part No.58AK1810
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance50µH
RMS Current (Irms)1.7A
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
1.7A
Inductance Tolerance
± 20%
Inductance
50µH
DC Resistance Max
0.18ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability