Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6333

RoHS

Each
1+
$1.400
10+
$1.400
25+
$1.400
50+
$1.400
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
PHBC Series
45µH
6A
0.0183ohm
28K2917

RoHS

Date/Lot Code

Each
1+
$21.340
5+
$21.340
10+
$21.340
25+
$21.340
50+
$21.340
More Pricing...
Min: 1 / Mult: 1
OCTA-PAC CTX 1 Series
99.38µH
17.6A
0.0109ohm
04P2043

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
100µH
4.3A
0.036ohm
04P2056

RoHS

Each
500+
$2.720
Min: 540 / Mult: 108
2200LL Series
100µH
6.8A
27mohm
86K7053

RoHS

Each
1+
$3.180
Min: 648 / Mult: 108
2200LL Series
68µH
7.6A
0.022ohm
63K3657

RoHS

Each
100+
$1.660
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
470µH
1.6A
0.28ohm
86K7033

RoHS

Each
500+
$2.780
1000+
$2.760
2500+
$2.720
Min: 648 / Mult: 108
2200LL Series
33µH
11.1A
0.01ohm
63K3632

RoHS

Each
100+
$1.690
500+
$1.550
1000+
$1.500
2500+
$1.440
Min: 308 / Mult: 154
2100 Series
15µH
7.7A
0.012ohm
92AH6796

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.520
25+
$5.440
50+
$4.800
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
2300HT Series
150µH
7.5A
0.05ohm
66AH2687

RoHS

Date/Lot Code

Each
1+
$5.990
10+
$5.770
25+
$5.560
50+
$5.350
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
630µH
3.1A
0.175ohm
12N4106

RoHS

Each
50+
$1.980
100+
$1.920
250+
$1.870
500+
$1.820
1000+
$1.780
Min: 60 / Mult: 60
3200 Series
100µH
1.4A
0.077ohm
12N4128

RoHS

Each
25+
$2.210
50+
$2.090
100+
$2.030
250+
$1.990
500+
$1.940
More Pricing...
Min: 40 / Mult: 40
3300 Series
470µH
1.1A
0.152ohm
86K6824

RoHS

Each
100+
$2.390
500+
$2.070
Min: 308 / Mult: 154
2100HT Series
220µH
3A
130mohm
86K6938

RoHS

Each
100+
$2.260
500+
$2.150
1000+
$1.890
Min: 154 / Mult: 77
2200HT Series
100µH
5.3A
0.061ohm
63K3732

RoHS

Each
100+
$2.370
500+
$2.340
1000+
$2.220
Min: 180 / Mult: 36
2300 Series
47µH
10.7A
0.016ohm
63K3212

RoHS

Each
100+
$1.970
500+
$1.920
1000+
$1.880
2500+
$1.850
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
8mohm
86K7037

RoHS

Each
500+
$2.860
1000+
$2.490
Min: 648 / Mult: 108
2200LL Series
39µH
10.8A
11mohm
63K3806

RoHS

Each
100+
$3.400
500+
$3.090
1000+
$2.870
Min: 200 / Mult: 200
5700 Series
50µH
2.5A
60mohm
12T2761

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
$4.600
10+
$3.970
25+
$3.720
50+
$3.500
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
2200 Series
680µH
2.1A
0.23ohm
63K3215

RoHS

Each
100+
$1.980
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
86K7017

RoHS

Each
1+
$3.150
Min: 648 / Mult: 108
2200LL Series
18µH
13.1A
0.007ohm
63K3698

RoHS

Each
100+
$2.160
500+
$2.030
1000+
$1.920
2500+
$1.810
Min: 128 / Mult: 64
2200 Series
220µH
3.6A
0.083ohm
04P2054

RoHS

Each
1+
$2.340
Min: 864 / Mult: 144
2100LL Series
680µH
2.1A
0.147ohm
04P2050

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
330µH
2.5A
0.103ohm
04P2059

RoHS

Each
500+
$2.720
Min: 648 / Mult: 108
2200LL Series
150µH
4.9A
0.052ohm
176-200 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK