Radial Leaded Power Inductors:

1,409 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74AC4201

RoHS

Date/Lot Code

Each
1+
$0.465
250+
$0.365
500+
$0.331
1000+
$0.304
5000+
$0.282
Min: 1 / Mult: 1
MCSCH895 Series
47mH
Unshielded
80mA
-
125ohm
± 10%
74AC4181

RoHS

Date/Lot Code

Each
1+
$0.819
250+
$0.643
500+
$0.584
1000+
$0.536
5000+
$0.496
Min: 5 / Mult: 5
MCSCH110 Series
10µH
Unshielded
5.3A
-
0.022ohm
± 20%
14AC4967

RoHS

Date/Lot Code

Each
1+
$0.757
10+
$0.642
25+
$0.577
50+
$0.549
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
RLB Series
68mH
Unshielded
45mA
20mA
150ohm
± 10%
74AC4197

RoHS

Date/Lot Code

Each
1+
$0.393
250+
$0.308
500+
$0.280
1000+
$0.258
5000+
$0.238
Min: 5 / Mult: 5
MCSCH895 Series
3.3µH
Unshielded
6.3A
-
0.013ohm
± 20%
14AC4925

RoHS

Date/Lot Code

Each
1+
$0.757
10+
$0.642
25+
$0.577
50+
$0.549
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
RLB Series
120µH
Unshielded
1.05A
840mA
0.32ohm
± 10%
14AC4951

RoHS

Date/Lot Code

Each
1+
$0.757
10+
$0.642
25+
$0.577
50+
$0.563
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
RLB Series
390µH
Unshielded
500mA
480mA
1ohm
± 10%
13AC7790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$42.990
10+
$36.400
25+
$33.560
50+
$32.950
Min: 1 / Mult: 1
IHXL-2000VZ-5A Series
2.2µH
Shielded
125A
280A
230µohm
± 20%
59AC7213

RoHS

Date/Lot Code

Each
1+
$0.501
10+
$0.425
25+
$0.382
50+
$0.365
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
2.7A
6.7A
0.048ohm
± 10%
14AC4931

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.913
25+
$0.811
50+
$0.776
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
RLB Series
15mH
Unshielded
100mA
40mA
37ohm
± 10%
43AC4112

RoHS

Date/Lot Code

Each
1+
$0.838
10+
$0.833
25+
$0.828
50+
$0.807
100+
$0.786
More Pricing...
Min: 1 / Mult: 1
2200R Series
220µH
Unshielded
430mA
-
0.83ohm
± 10%
14AC4970

RoHS

Date/Lot Code

Each
1+
$0.757
10+
$0.642
25+
$0.577
50+
$0.549
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
RLB Series
8.2mH
Unshielded
130mA
50mA
21ohm
± 10%
14AC4941

RoHS

Date/Lot Code

Each
1+
$0.642
10+
$0.551
25+
$0.497
50+
$0.473
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
RLB Series
27µH
Unshielded
2.5A
1.7A
0.08ohm
± 10%
57AC7761

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$2.220
25+
$2.190
50+
$2.050
Min: 1 / Mult: 1
1900R Series
3.3µH
Unshielded
420mA
-
2.5ohm
± 10%
74AC4206

RoHS

Date/Lot Code

Each
1+
$0.431
250+
$0.339
500+
$0.308
1000+
$0.283
5000+
$0.261
Min: 5 / Mult: 5
MCSCH895 Series
820µH
Unshielded
360mA
-
1.6ohm
± 5%
14AC4963

RoHS

Date/Lot Code

Each
1+
$0.757
10+
$0.642
25+
$0.577
50+
$0.552
100+
$0.526
More Pricing...
Min: 1 / Mult: 1
RLB Series
6.8µH
Unshielded
3.65A
3.7A
0.035ohm
± 10%
13AC5848

RoHS

Date/Lot Code

Each
1+
$0.988
10+
$0.813
25+
$0.811
50+
$0.780
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
RLB1112V4 Series
1mH
Unshielded
510mA
500mA
1.4ohm
± 5%
78Y7270

RoHS

Date/Lot Code

Each
1+
$0.403
250+
$0.315
500+
$0.287
1000+
$0.264
5000+
$0.244
Min: 5 / Mult: 5
MCSCH895 Series
33µH
Unshielded
2A
-
0.06ohm
± 10%
28AH8186

RoHS

Each
1+
$7.070
10+
$5.930
25+
$5.920
50+
$5.450
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
6.8µH
Shielded
20.6A
30.6A
0.005ohm
± 20%
66AH0158

RoHS

Date/Lot Code

Each
10+
$0.559
25+
$0.528
50+
$0.495
100+
$0.463
500+
$0.425
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1A
830mA
0.22ohm
± 20%
85AH8392

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$2.010
25+
$1.920
50+
$1.870
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
2µH
Unshielded
15A
34A
0.0017ohm
± 25%
66AH0177

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.650
25+
$1.610
50+
$1.570
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2µH
Unshielded
120mA
140mA
8ohm
± 10%
66AH0223

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.872
25+
$0.823
50+
$0.773
100+
$0.724
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
66AH0214

RoHS

Date/Lot Code

Each
1+
$0.975
10+
$0.852
25+
$0.809
50+
$0.767
100+
$0.724
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8µH
Unshielded
110mA
120mA
14.5ohm
± 10%
66AH0185

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.390
25+
$1.370
50+
$1.350
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
270mA
320mA
2ohm
± 10%
66AH0277

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.790
25+
$1.590
50+
$1.390
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3µH
Unshielded
360mA
630mA
3.51ohm
± 10%
301-325 of 1409 items
of 57 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK