Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-102JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5848
Product RangeRLB1112V4 Series
Your Part Number
672 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.967 |
| 25+ | $0.854 |
| 50+ | $0.832 |
| 100+ | $0.810 |
| 500+ | $0.716 |
| 1000+ | $0.659 |
| 2500+ | $0.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-102JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5848
Product RangeRLB1112V4 Series
Technical Datasheet
Product RangeRLB1112V4 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)510mA
Saturation Current (Isat)500mA
DC Resistance Max1.4ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB1112V4 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 5%
Inductance
1mH
RMS Current (Irms)
510mA
DC Resistance Max
1.4ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
