RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AJ8099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.170
Min: 10 / Mult: 10
22µH
CWF1610 Series
-
3.61ohm
Unshielded
24MHz
-
-
200mA
± 10%
-
56AJ9954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.138
25+
$0.130
50+
$0.122
100+
$0.114
250+
$0.112
More Pricing...
Min: 10 / Mult: 10
6.8µH
LQM18DZ_70 Series
-
0.96ohm
Shielded
40MHz
-
-
330mA
± 20%
-
73AJ2436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.219
50+
$0.207
100+
$0.196
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
1500µH
B78108S BC Series
-
23ohm
-
1.25MHz
-
-
100mA
± 5%
-
62AJ9295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.077
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
3nH
WE-MK Series
-
0.22ohm
Shielded
7.2GHz
-
-
330mA
± 0.1nH
-
56AJ9951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.138
50+
$0.135
100+
$0.131
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
22µH
LQM18DZ_70 Series
-
3.12ohm
Shielded
15MHz
-
-
200mA
± 20%
-
62AJ9364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.088
100+
$0.083
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
22µH
WE-MK Series
-
0.4ohm
Shielded
1.6GHz
-
-
300mA
± 2%
-
50AJ4277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.098
50+
$0.095
100+
$0.093
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
3.3µH
MLZ Series
-
0.195ohm
Shielded
-
-
-
750mA
± 20%
-
62AJ9308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.085
50+
$0.083
100+
$0.077
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
10nH
WE-MK Series
-
0.51ohm
Shielded
2.9GHz
-
-
220mA
± 2%
-
62AJ9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
3.6nH
WE-MK Series
-
0.25ohm
Shielded
6.4GHz
-
-
310mA
± 0.1nH
-
50AJ4235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.129
25+
$0.121
50+
$0.115
100+
$0.108
More Pricing...
Min: 5 / Mult: 5
3.9µH
MLF Series
-
0.65ohm
Shielded
55MHz
-
-
30mA
± 5%
-
50AJ4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.119
10+
$0.095
25+
$0.085
50+
$0.082
100+
$0.080
More Pricing...
Min: 5 / Mult: 5
1.5µH
MLZ Series
-
0.182ohm
Shielded
-
-
-
700mA
± 20%
-
62AJ9482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.051
25+
$0.049
50+
$0.047
100+
$0.046
Min: 10 / Mult: 10
15nH
WE-MCI Series
-
0.32ohm
Shielded
2.3GHz
-
-
300mA
± 5%
-
62AJ9294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
2.7nH
WE-MK Series
-
0.21ohm
Shielded
7.7GHz
-
-
340mA
± 0.1nH
-
62AJ9275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.474
10+
$0.449
25+
$0.434
50+
$0.418
100+
$0.388
More Pricing...
Min: 5 / Mult: 5
470nH
WE-KI Series
-
1.05ohm
Unshielded
350MHz
-
-
210mA
± 5%
-
50AJ4266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.152
50+
$0.143
100+
$0.135
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
1.5µH
MLZ Series
-
0.65ohm
Shielded
-
-
-
350mA
± 20%
-
29AJ4366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
Min: 5 / Mult: 5
270µH
B82144B2 LBC+ Series
-
1.2ohm
-
3.2MHz
-
-
800mA
± 5%
-
50AJ4229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.178
25+
$0.165
50+
$0.151
100+
$0.140
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
5.6µH
MLF Series
-
1.1ohm
Shielded
45MHz
-
-
15mA
± 5%
-
62AJ8096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.135
Min: 10 / Mult: 10
15nH
CWF1610 Series
-
2.6ohm
Unshielded
29MHz
-
-
240mA
± 10%
-
29AJ4402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.429
25+
$0.377
50+
$0.367
100+
$0.356
250+
$0.313
More Pricing...
Min: 10 / Mult: 10
560nH
B82498F SIMID Series
-
1.3ohm
Unshielded
400MHz
-
-
230mA
± 5%
-
50AJ4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.178
10+
$0.143
25+
$0.135
50+
$0.128
100+
$0.120
More Pricing...
Min: 5 / Mult: 5
8.2µH
MLF Series
-
0.7ohm
Shielded
35MHz
-
-
15mA
± 5%
-
62AJ9348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.088
100+
$0.083
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
1nH
WE-MK Series
-
0.05ohm
Shielded
10GHz
-
-
300mA
± 0.1nH
-
62AJ9287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
1nH
WE-MK Series
-
0.11ohm
Shielded
10GHz
-
-
470mA
± 0.1nH
-
50AJ4247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.105
50+
$0.099
100+
$0.092
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
0.068µH
MLF Series
-
0.15ohm
Shielded
500MHz
-
-
300mA
± 20%
-
62AJ9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.028
100+
$0.027
Min: 10 / Mult: 10
3.9µH
WE-MCI Series
-
0.19ohm
Shielded
6GHz
-
-
300mA
± 0.3nH
-
11M0209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
25+
$0.120
50+
$0.111
100+
$0.100
250+
$0.098
More Pricing...
Min: 1 / Mult: 1
10nH
LB Series
-
0.36ohm
Unshielded
32MHz
-
-
80mA
± 10%
-
276-300 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK