Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCWF1610-150KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ8096RL
Cut Tape62AJ8096
Product RangeCWF1610 Series
Your Part Number
3,321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.202 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
| 20+ | $0.201 |
| 30+ | $0.199 |
| 50+ | $0.185 |
| 100+ | $0.170 |
| 250+ | $0.166 |
| 500+ | $0.156 |
| 1000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610-150KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ8096RL
Cut Tape62AJ8096
Product RangeCWF1610 Series
Technical Datasheet
Inductance15µH
DC Resistance Max2.6ohm
Self Resonant Frequency29MHz
DC Current Rating240mA
Inductor Case Style1.6mm x 1mm x 1mm
Inductor Case / Package-
Product RangeCWF1610 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
29MHz
Inductor Case Style
1.6mm x 1mm x 1mm
Product Range
CWF1610 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
2.6ohm
DC Current Rating
240mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
