RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45AC5511

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.047
8000+
$0.043
Min: 4000 / Mult: 4000
10µH
MLZ Series
-
1.05ohm
Shielded
50MHz
-
-
250mA
± 20%
-
45AC5577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.103
4000+
$0.102
8000+
$0.101
12000+
$0.100
Min: 2000 / Mult: 2000
10µH
NLCV32-EF Series
-
0.36ohm
Unshielded
30MHz
-
-
450mA
± 10%
-
49AC3887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
3.3nH
LQG15HS_02 Series
-
0.125ohm
Unshielded
6GHz
-
-
800mA
± 0.3nH
-
15AC6782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.138
25+
$0.132
50+
$0.124
100+
$0.117
More Pricing...
Min: 5 / Mult: 5
220µH
NLV32-EF Series
-
21ohm
Unshielded
7MHz
-
-
50mA
± 5%
-
65AH7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.356
Min: 5 / Mult: 5
100µH
LQH32NH_23 Series
-
4.38ohm
Unshielded
10MHz
-
-
95mA
± 5%
-
92AH5879

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.410
25+
$1.350
50+
$1.290
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
47mH
RL181S Series
-
52ohm
-
120kHz
-
-
13mA
± 5%
-
92AH1133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.792
50+
$0.771
100+
$0.749
More Pricing...
Min: 1 / Mult: 1
10µH
B82442T SIMID Series
-
112ohm
Unshielded
500kHz
-
-
46mA
± 10%
-
83AH8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.061
50+
$0.058
100+
$0.055
Min: 10 / Mult: 10
9.1nH
WE-MK Series
-
0.48ohm
Unshielded
3.2GHz
-
-
220mA
± 5%
-
76AH5507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.178
25+
$0.177
50+
$0.162
100+
$0.147
250+
$0.141
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQM18PN_GH Series
-
0.25ohm
Unshielded
70MHz
-
-
1.15A
± 20%
-
76AH5681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.312
25+
$0.298
50+
$0.282
100+
$0.267
More Pricing...
Min: 5 / Mult: 5
100µH
LQW2BAN_00 Series
-
0.35ohm
Unshielded
1.2GHz
-
-
1.05A
± 2%
-
76AH5613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.122
50+
$0.115
100+
$0.108
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
10µH
LQW18AN_80 Series
-
0.052ohm
Unshielded
4.75GHz
-
-
1.6A
± 2%
-
69AH0430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.197
25+
$0.182
50+
$0.167
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
22µH
KLZ-HR Series
-
1.625ohm
-
-
-
-
220mA
± 20%
-
83AH8543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.058
50+
$0.055
100+
$0.052
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
5.6nH
WE-MK Series
-
0.36ohm
Unshielded
4.6GHz
-
-
260mA
± 0.3nH
-
69AH1304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.078
50+
$0.073
100+
$0.069
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
3.3nH
MLG Series
-
0.2ohm
Unshielded
5GHz
-
-
800mA
± 0.1nH
-
76AH5380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.037
50+
$0.035
100+
$0.032
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
2.4nH
LQG15HS_02 Series
-
0.11ohm
Unshielded
6GHz
-
-
850mA
± 0.3nH
-
76AH5373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
Min: 10 / Mult: 10
220µH
LQG15HS_02 Series
-
3.77ohm
Unshielded
450MHz
-
-
120mA
± 5%
-
69AH1336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.080
50+
$0.075
100+
$0.070
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
8.2nH
MLG Series
-
0.3ohm
Unshielded
3GHz
-
-
500mA
± 3%
-
76AH5652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.097
50+
$0.090
100+
$0.082
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
47mH
LQW18AN_00 Series
-
0.29ohm
Unshielded
2.6GHz
-
-
380mA
± 5%
-
92AH4078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.484
25+
$0.425
50+
$0.413
100+
$0.402
More Pricing...
Min: 5 / Mult: 5
47mH
B82422H SIMID Series
-
2.1ohm
Unshielded
12MHz
-
-
230mA
± 5%
-
65AH7709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.092
50+
$0.088
100+
$0.083
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
2.3nH
LQG15WH_02 Series
-
0.07ohm
Unshielded
7MHz
-
-
1A
± 0.3nH
-
76AH5583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.100
50+
$0.094
100+
$0.087
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
4.7nH
LQW15AN_10 Series
-
0.051ohm
Unshielded
8GHz
-
-
800mA
± 0.5nH
-
38AH5554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
10+
$0.241
25+
$0.227
50+
$0.215
100+
$0.200
More Pricing...
Min: 5 / Mult: 5
2.2µH
CVH201610A Series
-
0.11ohm
Shielded
50MHz
-
-
1.2A
± 20%
-
80AH9867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
250+
$0.006
500+
$0.006
1000+
$0.005
5000+
$0.005
Min: 10 / Mult: 10
1nH
-
-
0.08ohm
Shielded
10MHz
-
-
520mA
± 0.1nH
-
76AH5597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.127
50+
$0.120
100+
$0.113
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
120nH
LQW18AN_0Z Series
-
1.3ohm
Unshielded
1.6GHz
-
-
180mA
± 2%
-
76AH5553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.027
50+
$0.026
100+
$0.025
250+
$0.022
More Pricing...
Min: 10 / Mult: 10
5.6nH
LQP03TN_02 Series
-
0.4ohm
Unshielded
4GHz
-
-
350mA
± 3%
-
501-525 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK