RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34R6062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.439
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
2.7nH
WE-KI Series
-
0.12ohm
Unshielded
6GHz
-
-
640mA
± 0.2nH
-
39T4705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.373
10+
$0.328
25+
$0.289
50+
$0.241
100+
$0.203
More Pricing...
Min: 5 / Mult: 5
2.7nH
L-15W Series
-
0.08ohm
-
6GHz
-
-
800mA
± 0.2nH
-
07WX7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.198
50+
$0.193
100+
$0.187
250+
$0.164
More Pricing...
Min: 10 / Mult: 10
3.3µH
B78108S BC Series
-
0.29ohm
-
115MHz
-
-
900mA
± 10%
-
35R0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
47nH
LQW15AN_00 Series
-
1.08ohm
Unshielded
2.9GHz
-
-
210mA
± 2%
-
34R6089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.449
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
27nH
WE-KI Series
-
0.298ohm
Unshielded
2.48GHz
-
-
400mA
± 5%
-
35M1437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 1 / Mult: 5
56nH
3650 Series
-
0.31ohm
Unshielded
1.9GHz
-
-
600mA
± 5%
-
06W0798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
1.4nH
MCFT Series
-
0.25ohm
Shielded
10GHz
-
-
700mA
± 0.1nH
-
17M4432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.083
25+
$0.083
50+
$0.083
100+
$0.083
250+
$0.083
More Pricing...
Min: 1 / Mult: 1
1mH
77F Series
-
20ohm
-
1.2MHz
1.2MHz
-
100mA
± 5%
-
35R0865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.108
50+
$0.101
100+
$0.095
250+
$0.090
More Pricing...
Min: 10 / Mult: 10
5.6nH
LQW15AN_10 Series
-
0.051ohm
Unshielded
8GHz
-
-
800mA
± 0.2nH
-
34R6013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
470nH
WE-KI Series
-
2.3ohm
Unshielded
375MHz
-
-
250mA
± 5%
-
06W1217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.487
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
82nH
WE-KI Series
-
0.18ohm
Unshielded
1.1GHz
-
-
1A
± 5%
-
39T4619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.247
50+
$0.220
100+
$0.193
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
2nH
L-07W Series
-
0.07ohm
Unshielded
6GHz
-
-
1.04A
± 0.2nH
-
34R6025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.305
25+
$0.286
50+
$0.280
100+
$0.263
More Pricing...
Min: 5 / Mult: 5
6.8nH
WE-KI Series
-
0.11ohm
Unshielded
5.8GHz
-
-
700mA
± 5%
-
02M5172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.442
50+
$0.415
100+
$0.389
Min: 1 / Mult: 1
100µH
3613C Series
-
8ohm
Shielded
8GHz
-
-
110mA
± 10%
-
74M2809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.260
Min: 1 / Mult: 1
15µH
LQH43CN_03 Series
570mA
0.32ohm
Unshielded
20MHz
-
-
570mA
± 10%
-
06W0806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
1.8nH
MCFT Series
-
0.3ohm
Shielded
6GHz
-
-
500mA
± 0.1nH
-
06W0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
2nH
MCFT Series
-
0.35ohm
Shielded
8GHz
-
-
560mA
± 0.1nH
-
06W0854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
8nH
MCFT Series
-
1.25ohm
Shielded
5.5GHz
-
-
220mA
± 0.1nH
-
13J5646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.300
25+
$1.230
50+
$1.180
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
22µH
B82476A1 Series
-
0.05ohm
Unshielded
20MHz
-
-
2.7A
± 10%
-
39T4623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.227
50+
$0.221
100+
$0.215
Min: 10 / Mult: 10
24nH
L-07W Series
-
0.3ohm
Unshielded
2.7GHz
-
-
400mA
± 5%
-
35M1363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.492
25+
$0.474
50+
$0.454
100+
$0.442
Min: 5 / Mult: 5
13nH
3650 Series
-
0.21ohm
Unshielded
3.45GHz
-
-
440mA
± 5%
-
33P6600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.040
25+
$0.929
50+
$0.878
100+
$0.828
More Pricing...
Min: 1 / Mult: 1
100µH
B82442T SIMID Series
-
0.99ohm
Unshielded
6.1MHz
-
-
510mA
± 10%
-
38K3983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
Min: 5 / Mult: 5
2.2µH
LQH32CN_33 Series
790mA
0.097ohm
Shielded
64MHz
-
-
790mA
± 20%
-
74T0867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.476
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
560nH
WE-RFI Series
-
1.1ohm
Unshielded
340MHz
-
-
450mA
± 5%
-
46W4771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.047
25+
$0.047
50+
$0.047
100+
$0.047
250+
$0.043
More Pricing...
Min: 1 / Mult: 1
1mH
MLZ Series
-
0.15ohm
Shielded
170MHz
-
-
600mA
± 20%
-
801-825 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK