Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760256A
Newark Part No.74T0867
Product RangeWE-RFI Series
Technical Datasheet
Packaging Options
472 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 10+ | $0.501 |
| 25+ | $0.488 |
| 50+ | $0.473 |
| 100+ | $0.444 |
| 250+ | $0.429 |
| 500+ | $0.414 |
| 1000+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760256A
Newark Part No.74T0867
Product RangeWE-RFI Series
Technical Datasheet
Inductance560nH
DC Resistance Max1.1ohm
Self Resonant Frequency340MHz
DC Current Rating450mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
The WE-RFI series SMD Inductor with ferrite core with high thermal stability.
- Reflow recommended solder profile
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
560nH
Self Resonant Frequency
340MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
1.1ohm
DC Current Rating
450mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability