RF Inductors:

7,189 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74M2813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.480
Min: 1 / Mult: 1
220µH
LQH43CN_03 Series
110mA
4ohm
Unshielded
4.5MHz
-
-
110mA
± 10%
-
12P7233

RoHS

Date/Lot Code

Each
1+
$0.596
10+
$0.491
25+
$0.455
50+
$0.430
100+
$0.407
More Pricing...
Min: 1 / Mult: 1
470µH
B82145A HLBC Series
-
1.9ohm
-
1.8MHz
-
-
510mA
± 5%
-
34R6034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.375
25+
$0.364
50+
$0.352
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
18nH
WE-KI Series
-
0.12ohm
Unshielded
3.1GHz
-
-
700mA
± 5%
-
35M1444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
10+
$0.335
25+
$0.315
50+
$0.297
100+
$0.277
Min: 5 / Mult: 5
82nH
3650 Series
-
0.54ohm
Unshielded
1.7GHz
-
-
400mA
± 5%
-
35M1480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
27nH
3650 Series
-
0.25ohm
Unshielded
2.5GHz
-
-
500mA
± 5%
-
06W0805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
1.8nH
MCFT Series
-
0.25ohm
Shielded
10GHz
-
-
560mA
± 0.1nH
-
33P7451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.123
50+
$0.113
100+
$0.104
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
680nH
MLF Series
-
1.25ohm
Shielded
150MHz
-
-
70mA
± 10%
-
35R0857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.108
50+
$0.101
100+
$0.095
250+
$0.090
More Pricing...
Min: 10 / Mult: 10
3.6nH
LQW15AN_10 Series
-
0.04ohm
Unshielded
9.5GHz
-
-
900mA
± 0.2nH
-
06W0816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
2.4nH
MCFT Series
-
0.35ohm
Shielded
8GHz
-
-
440mA
± 0.1nH
-
39T4605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
Min: 10 / Mult: 10
5.1nH
L-07C Series
-
0.26ohm
-
-
-
-
300mA
± 0.3nH
-
35M1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
68nH
3650 Series
-
0.2ohm
Unshielded
1.3GHz
-
-
1A
± 5%
-
74M2726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.118
50+
$0.111
100+
$0.103
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
3.9nH
LQG18HN_00 Series
-
0.15ohm
Unshielded
6GHz
-
-
450mA
± 0.3nH
-
97K3818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
22nH
LQW18AN_00 Series
-
0.17ohm
Unshielded
4.6GHz
-
-
500mA
± 2%
-
74M2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Min: 1 / Mult: 1
10mH
LQH55DN_03 Series
50mA
100ohm
Unshielded
500kHz
-
-
50mA
± 20%
-
06W0789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
0.9nH
MCFT Series
-
0.15ohm
Shielded
14GHz
-
-
700mA
± 0.1nH
-
42M2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
6.8nH
LQG15HN_02 Series
-
0.29ohm
Unshielded
4.2GHz
-
-
300mA
± 5%
-
39T4648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.041
Min: 10 / Mult: 10
12nH
L-14C Series
-
0.4ohm
-
-
-
-
300mA
± 5%
-
39T4655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.048
50+
$0.045
100+
$0.041
Min: 10 / Mult: 10
3.3nH
L-14C Series
-
0.2ohm
-
-
-
-
300mA
± 0.3nH
-
34R6003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.375
25+
$0.364
50+
$0.352
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
220µH
WE-KI Series
-
1ohm
Unshielded
850MHz
-
-
400mA
± 5%
-
35M1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
1.8nH
3650 Series
-
2.5ohm
Unshielded
80MHz
-
-
170mA
± 5%
-
39T4645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.048
50+
$0.045
100+
$0.041
Min: 10 / Mult: 10
1.5nH
L-14C Series
-
0.1ohm
-
-
-
-
300mA
± 0.3nH
-
34R6017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.340
25+
$0.327
50+
$0.326
100+
$0.302
More Pricing...
Min: 5 / Mult: 5
2nH
WE-KI Series
-
0.08ohm
Unshielded
6.9GHz
-
-
700mA
± 0.2nH
-
14P8910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
25+
$0.163
50+
$0.159
100+
$0.154
250+
$0.135
More Pricing...
Min: 1 / Mult: 1
10mH
77F Series
-
0.65ohm
-
45MHz
45MHz
-
500mA
± 10%
-
34R5992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
33nH
WE-KI Series
-
0.27ohm
Unshielded
2.05GHz
-
-
500mA
± 5%
-
35M1400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.309
100+
$0.289
Min: 5 / Mult: 5
100nH
3650 Series
-
0.58ohm
Unshielded
1.4GHz
-
-
400mA
± 5%
-
876-900 of 7189 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK