Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82145A1474J000
Newark Part No.12P7233
Product RangeB82145A HLBC Series
Technical Datasheet
1,082 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.634 |
10+ | $0.530 |
25+ | $0.494 |
50+ | $0.470 |
100+ | $0.447 |
500+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82145A1474J000
Newark Part No.12P7233
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance470µH
DC Current Rating510mA
DC Resistance Max1.9ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.8MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
510mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
470µH
DC Resistance Max
1.9ohm
Self Resonant Frequency
1.8MHz
Technical Docs (3)
Alternatives for B82145A1474J000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate